R10S-E1Y2-J1.0K
TE Connectivity / P&B BrandPower Relay 3A DPDT(24.1x18.7x30.2)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10S-E1Y2-J1.0K
Alias/AKA:
7-1393769-3
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
1 KOhm
The TE Connectivity / P&B Brand part R10S-E1Y2-J1.0K is a high-quality power relay designed for various electrical applications. This relay features a double-pole, double-throw (DPDT) configuration, allowing for versatile switching between different circuits. With a compact size of 24.1x18.7x30.2mm, this power relay is suitable for space-constrained installations. Additionally, it has a 3A current rating, making it capable of handling moderate power requirements. The relay is accompanied by a convenient socket, ensuring easy and secure installation. Trustworthy and durable, the TE Connectivity / P&B Brand part R10S-E1Y2-J1.0K is a reliable solution for your power switching needs.
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
R10SE1Y2J10K
IN STOCK:
113
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$50.60
$50.600
25
$45.57
$1,139.250
50
$45.12
$2,256.000
88
$44.67
$3,930.960
175
$44.22
$7,738.500
263
$43.78
$11,514.140
350
+
$43.34
$15,169.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RBC
1-13/16 Diameter Analog Turns Counting Dial
3400S-1-501L
Res POT 500 Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug P...
HAD15-0.4-A+G
AC/DC Power Supply Dual-OUT 15V/-15V 0.4A/0.4A Case B
DPA01CM44
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
C4D0606N-A
Fully Enclosed Rotary Switch - 6 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.5A@2...