RE030012
TE Connectivity / P&B BrandPower Relay 12VDC 6A SPST-NO(20x10x10.6)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RE030012
Alias/AKA:
1393217-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
720 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 6A SPST-NO(20x10x10.6)mm THT
Product Highlights:
- RE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RE030012
This product is discontinued, but still in stock
IN STOCK:
105
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.87
$96.750
50
$3.81
$190.500
75
$3.05
$228.750
100
$3.00
$300.000
500
$2.45
$1,225.000
1,000
$2.38
$2,380.000
2,500
$2.33
$5,825.000
10,000
+
$2.29
$22,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE1-15
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
BZ-2RQ-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
V7-7B37D8C4-732-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 ...