Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RE034005
Alias/AKA:
2-1416010-3
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
The TE Connectivity / P&B Brand part RE034005 is a compact and reliable relay that is perfect for a wide range of applications. With its quick and easy installation, this relay can be seamlessly integrated into your system for effective control and switching of electrical circuits. Whether you need to control motors, lights, or other electrical devices, the RE034005 is capable of handling it all. Its compact design allows for space-saving installation, making it an ideal solution for tight spaces. Trust in the TE Connectivity / P&B Brand part RE034005 to provide reliable performance and efficient functionality for your electrical needs.
Search Keywords:
RE034005
IN STOCK:
150
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$2.108
$52.700
100
$1.516
$151.600
250
$1.471
$367.750
500
$1.434
$717.000
1,000
$1.405
$1,405.000
2,500
$1.376
$3,440.000
5,000
$1.362
$6,810.000
7,500
+
$1.348
$10,110.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
66102-8
Circular Connector Contact - Multimate Type III+ Series - Pin - Crimp - 20 AWG - 24 AWG.
D2E146-HT67-31
AC Centrifugal Blower 220 x 216 x 178mm; 230VAC; 355W; 624CFM, 66dBA
HV9910BNG-G
LED Driver IC - Buck (Step Down) - 8V to 450V input - 1 Output - 100 kHz - NSOIC-16.
SRP4020TA-2R2M
Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 2.2 µH - 100KHz - 4A - 61m O...