Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RF334012
Alias/AKA:
8-1415513-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
300
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT
Search Keywords:
RF334012
IN STOCK:
204
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.564
$32.820
50
$4.115
$205.750
100
$4.030
$403.000
300
$3.971
$1,191.300
600
$3.727
$2,236.200
1,200
$3.542
$4,250.400
2,700
$3.463
$9,350.100
5,100
+
$3.446
$17,574.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TLD1020-24-C0350
AC/DC LED Power Supply - Const Curr - 20W - Fixed: 24 Vdc @ 350mA - Dim: No
G6SU-2-DC3
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
SV-SPF1
Filter - Type 1 Fine Particles.
RV4NAYSD501A
Potentiometer - 2 Watt - Linear - 500 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
3RA19112FA00
Hybrid Link Module Electrical And Mechanical For 3Rv1.1 Screw type Technology