RKS-5DY-24
TE Connectivity / P&B BrandPower Relay 24VDC 5A SPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RKS-5DY-24
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 5A SPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Search Keywords:
RKS5DY24
This product is discontinued, but still in stock
IN STOCK:
1,541
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$22.75
$22.750
10
$19.98
$199.800
25
$17.75
$443.750
50
$15.78
$789.000
100
+
$13.32
$1,332.000
Product Guides