help desk software
DATA SHEET

RM702524

TE Connectivity / P&B Brand

Power Relay 24VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RM702524
Alias/AKA:
1393844-9
RoHS:
Yes
HTS:
8536410050
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 50 °C
Life Cycle:
Discontinued
Power Relay 24VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
Product Highlights:
  • RM2/3/7 Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
RM702524
  This product is discontinued, but still in stock
IN STOCK: 420
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.75
$34.750
10 +
$29.65
$296.500
Tools/3D Models