RM702615
TE Connectivity / P&B BrandPower Relay 115VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RM702615
Alias/AKA:
1-1393844-0
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 50 °C
Life Cycle:
Discontinued
Power Relay 115VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
Product Highlights:
- RM2/3/7 Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords:
RM702615
This product is discontinued, but still in stock
IN STOCK:
66
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$35.45
$35.450
10
+
$30.24
$302.400
Product Guides
CUSTOMERS
ALSO BOUGHT
W93-X112-15
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC
W93-X112-5
Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC
24575138
IP-Up Carrying Handle
14575125
Enclosure, Desktop Case, Unshielded, Silver, 3U, 42 HP, 331 mm, CompacPRO | nVent SCHROFF ...
LRS-150-24
AC/DC Single output enclosed power supply - AC input select switch - Output 24VDC at 6.5A ...