RMD05024
TE Connectivity / P&B BrandPower Relay 24VDC 30A SPST-NO(38.5x35.5x73.5)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RMD05024
Alias/AKA:
1393146-9
RoHS:
Yes
HTS:
8536410050
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 60 °C
Life Cycle:
Discontinued
Power Relay 24VDC 30A SPST-NO(38.5x35.5x73.5)mm Bracket
Product Highlights:
- RMC/D Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Double Make
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RMD05024
This product is discontinued, but still in stock
IN STOCK:
179
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$29.31
$29.310
25
$16.10
$402.500
100
$12.88
$1,288.000
500
$11.38
$5,690.000
1,000
+
$10.74
$10,740.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
643075-3
Dust Cap / Cover, Strain Relief Cover, MTA-100 Connectors, Nylon (Polyamide) Body
EKZE160ELL272MK30S
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
SLP821M200C4P3
Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 200VDC - Snap-in - 2...
1390-2PC
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole