RP310048
TE Connectivity / P&B BrandPower Relay 48VDC 16A SPDT(29mm 12.6mm 25.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RP310048
Alias/AKA:
3-1393230-3
RoHS:
Yes
HTS:
8536410050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
Power Relay 48VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
Product Highlights:
- RPII/1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RP310048
This product is discontinued, but still in stock
IN STOCK:
901
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.44
$88.800
40
$4.21
$168.400
80
$4.01
$320.800
160
+
$3.80
$608.000
Product Guides