RP420048
TE Connectivity / P&B BrandPower Relay 48VDC 8A DPDT(29x12.6x25.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RP420048
Alias/AKA:
5-1393234-2
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
14 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.4 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 48VDC 8A DPDT(29x12.6x25.5)mm THT
Product Highlights:
- RPII/2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RP420048
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
20
Available in less than min:
3
Multiple:
20
Quantity
Unit Price
Ext. Price
1
$10.945
$10.945
20
$9.950
$199.000
40
$9.450
$378.000
80
$8.980
$718.400
140
$8.530
$1,194.200
260
$5.250
$1,365.000
380
$4.150
$1,577.000
500
+
$4.070
$2,035.000
DOWNLOADS