Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RP734024
Alias/AKA:
1415547-8
RoHS:
Yes
HTS:
8536490080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
General Purpose Power PCB Relay
Search Keywords:
RP734024
IN STOCK:
135
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.60
$63.000
25
$8.80
$220.000
50
$8.05
$402.500
125
$7.81
$976.250
250
$7.57
$1,892.500
375
$7.49
$2,808.750
500
+
$7.42
$3,710.000
Product Guides