RT114005
TE Connectivity / P&B BrandPower Relay 5VDC 12A SPDT(29mm 12.7mm 15.7mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT114005
Alias/AKA:
1393239-7
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
62 Ohm
The RT114005 from TE Connectivity / P&B Brand is through hole mounting single pole double throw (SPDT) power relay with 5VDC coil voltage and 62 Ohms coil resistance. This relay has 12A contact curent and 400VAC max switching voltage. Dimensions of this relay are: 29 mm x 12.7 mm x 15.7 mm. Operating temperature range is from -40°C to 85°C.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RT114005
IN STOCK:
3,042
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
20
$2.517
$50.340
60
$2.453
$147.180
260
$2.312
$601.120
500
$2.289
$1,144.500
1,000
$2.266
$2,266.000
2,500
$2.244
$5,610.000
5,000
$2.221
$11,105.000
7,500
+
$2.199
$16,492.500
Product Guides