RT28516
TE Connectivity / P&B BrandRelay Accessories Metal Retaining Clip for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT28516
Alias/AKA:
1419108-7
RoHS:
Yes
HTS:
7318290000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Hold-Down Clip
Operating Temperature:
N/A
The TE Connectivity / P&B Brand part RT28516 is a reliable and durable Relay Accessories Metal Retaining Clip designed specifically for use with Electromechanical Relays. This clip securely holds the relay in place, preventing any accidental movement or dislodging during operation. Made from high-quality metal, it provides robust support and ensures long-lasting performance. With its easy installation, this Metal Retaining Clip is the ideal accessory to enhance the reliability and stability of your electromechanical relay system.
Product Highlights:
- Metal Retaining Clip
- RP Series, RT Series, RY Series
Search Keywords:
RT28516
IN STOCK:
21,369
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4509
$22.545
500
$0.3043
$152.150
1,000
$0.2997
$299.700
2,500
$0.2952
$738.000
5,000
$0.2908
$1,454.000
7,500
$0.2864
$2,148.000
10,000
$0.2822
$2,822.000
15,000
+
$0.2779
$4,168.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RT424615
General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - No...
RT424730
General Purpose Relay - DPDT (2 Form C) - 230VAC Coil - 8A Contact - 400VAC Switching - No...
27E937
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
1706714
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross ...
SS-5H-5A-BKH
Fuse - Board Mount (Cartridge Style Excluded) - Slow Blow - 5 A - 300 V - 100A Breaking Ca...