RT314024F
TE Connectivity / P&B BrandPower Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT314024F
Alias/AKA:
2-1393237-3
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
TE Connectivity / P&B Brand part RT314024F is a high-quality power relay designed to deliver reliable performance in various industrial applications. With a compact size of 29x12.7x15.7mm, this relay is perfect for space-constrained environments. It operates on a 24VDC power supply and offers a Single Pole Double Throw (SPDT) configuration, ensuring versatile switching capabilities. The Through-Hole Technology (THT) mounting option allows for easy installation on circuit boards. With a maximum current rating of 16A, this power relay provides robust and efficient power control. Trust TE Connectivity / P&B Brand part RT314024F for your electrical relay needs, ensuring the utmost precision and durability in your applications.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RT314024F
IN STOCK:
3,101
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
20
$3.194
$63.880
60
$3.162
$189.720
260
$3.130
$813.800
500
$2.927
$1,463.500
1,000
$2.898
$2,898.000
2,500
$2.459
$6,147.500
5,000
$2.410
$12,050.000
7,500
+
$2.386
$17,895.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
311SX3-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A...
R10-E1Y4-V2.5K
Power Relay 48VDC 3A 4PDT(29.6x18.7x30.2)mm Socket
G5RL-1-E-AC115/120
Power Relay 115/120VAC 16(NO)/5(NC)A SPDT( (29mm 12.7mm 15.7mm)) THT
XF2W-4015-1A
Conn FFC/FPC Connector F 40 POS 0.5mm Solder RA SMD T/R