help desk software
DATA SHEET

RT314024WG

TE Connectivity / P&B Brand

Power Relay - SPDT (1 Form C) - 24VDC Coil - 16A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Termination - Through Hole. .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT314024WG
Alias/AKA:
1415538-7
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Life Cycle:
Discontinued & Replaced
The RT314024WG from TE Connectivity / P&B Brand is through hole mounting, single pole double throw SPDT (1 Form C) power relay with 24VDC coil voltage and PC pin termination. This relay has 16A contact current rating, 400VAC maximum switching and silver nickel (AgNi) contacts. This is sealed (flux protection) power relay with operating temperature range from -40°C to 85°C.
Search Keywords:
RT314024WG
  This product is discontinued, but still in stock
IN STOCK: 4,980
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.64
$52.800
60
$2.41
$144.600
260
$2.37
$616.200
500
$2.34
$1,170.000
1,000
$2.30
$2,300.000
2,500
$2.27
$5,675.000
5,000
$2.23
$11,150.000
7,500 +
$2.20
$16,500.000
RECOMMENDED REPLACEMENT
RT314024
RT314024
VIEW PRODUCT
Tools/3D Models