RT314730
TE Connectivity / P&B BrandPower PCB Relay - 1 form C (CO) - 230VAC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT314730
Alias/AKA:
1393240-7
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
32.5 KOhm
The RT314730 from TE Connectivity / P&B Brand is through hole mounting power PCB relay with 1 form C (CO) contact arrangement, 230VAC coil voltage and 32.5 kOhms coil resistance. This flux proof relay has 5mm pinning, silver nickel (AgNi) contacts, 16A contact current rating, 400VAC maximum switching voltage and PC pin termination. Operating temperature range is from -40°C to 70°C.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 230 VAC
Search Keywords:
RT314730
IN STOCK:
10,824
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$7.99
$39.950
25
$4.45
$111.250
100
$4.27
$427.000
250
$4.21
$1,052.500
500
$4.15
$2,075.000
1,000
$4.09
$4,090.000
2,500
$4.02
$10,050.000
5,000
+
$3.96
$19,800.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
BZG1-2RN2
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 5.56N Linear Scr...
LSYAB6B
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...
SA44
Cable Assembly Jumper 0.558m 5(Test Clip) to 5(Test Clip)
99-5129-00-12
M16 IP67 Male cable connector, Contacts: 12 (12-a), 4.0-6.0mm, shieldable, solder, IP67, U...