RT314F12
TE Connectivity / P&B BrandGeneral Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 16A Contact - 400VAC Switching - Latching, Dual Coil - PC Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT314F12
Alias/AKA:
8-1393239-7
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
240 Ohm
The RT314F12 is general purpose relay with operating temperature range from -40°C to 85°C.
Product Highlights:
- RT1 bistable Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RT314F12
IN STOCK:
5,314
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
20
$3.14
$62.800
40
$3.04
$121.600
100
$2.97
$297.000
260
$2.93
$761.800
500
$2.88
$1,440.000
1,000
$2.84
$2,840.000
2,500
$2.80
$7,000.000
5,000
+
$2.75
$13,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E112SD1A3QE
Sealed Momentary Pushbutton Switches
EW60-1A3-CL12D04,00000
EW60-1A3-CL12D04,00000
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
MS3102A10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
3-5912P1
Contact RA