RT424110
TE Connectivity / P&B BrandPower Relay - DPDT - THT - 250Vac - UL 10A/IEC 8A - 110Vdc Coil .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT424110
Alias/AKA:
7-1393243-5
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
28.8 KOhm
The TE Connectivity / P&B Brand part RT424110 is a compact and reliable power relay designed to handle up to 8A of current at 110VDC. With its double pole double throw (DPDT) configuration, it offers versatility for various switching applications.Featuring a small footprint of 29mm x 12.7mm x 15.7mm, this through-hole mount (THT) relay can be easily integrated into your circuit board assembly. Its robust construction ensures durability and long-lasting performance.Whether used in industrial controls, telecommunications equipment, or home automation systems, the RT424110 delivers exceptional electrical and mechanical performance. It is an ideal choice for applications that require secure power switching in a compact form factor.
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RT424110
IN STOCK:
1,060
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
20
$3.612
$72.240
60
$3.503
$210.180
100
$3.465
$346.500
260
$3.431
$892.060
500
$3.396
$1,698.000
1,000
$3.362
$3,362.000
2,500
$3.329
$8,322.500
5,000
+
$3.295
$16,475.000
Product Guides
Product Changes