RT425524
TE Connectivity / P&B BrandGeneral Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT425524
Alias/AKA:
9-1393243-1
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
350 Ohm
The RT425524 is general purpose relay with operating temperature range from -40°C to 70°C.
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
RT425524
IN STOCK:
593
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$12.16
$60.800
250
$7.52
$1,880.000
500
$7.45
$3,725.000
750
$7.37
$5,527.500
1,500
$7.30
$10,950.000
2,250
$7.23
$16,267.500
3,000
+
$7.16
$21,480.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SCERX22ABA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
S2
Configurable Contact Block - SPST NC - 10A - 600VAC
8125J81ZBE12
Snap-acting Momentary Pushbutton Switches
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)