RT78724
TE Connectivity / P&B BrandRelay Socket for Electromechanical Relay- 5 POSITION DIN RAIL-Socket with screw-type terminals, pinning 3.5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT78724
Alias/AKA:
8-1415035-1
RoHS:
Yes
HTS:
8536490080
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Type:
Relay Socket
Number of Contacts:
5
Maximum Voltage Rating:
240 VAC
Maximum Current Rating:
16/Contact A
Mounting:
DIN Rail
Operating Temperature:
-40 to 70 °C
The TE Connectivity / P&B Brand RT78724 is an Electromechanical Relay-RT series- Socket with screw-type terminals, pinning 3.5 mm, used for DIN rail mounting
Search Keywords:
RT78724
IN STOCK:
1,250
Ships today, if you order in
On Order:
2,500
can ship 2/19/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
10
$7.483
$74.830
30
$5.867
$176.010
100
$5.054
$505.400
250
$4.624
$1,156.000
500
$4.478
$2,239.000
1,000
$4.433
$4,433.000
2,500
$4.389
$10,972.500
5,000
+
$4.345
$21,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3030420
End cover - length: 55.9 mm - width: 2.2 mm - height: 29 mm - color: gray
3031364
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3031380
Spring cage ground terminal block - connection method: Spring-cage connection - number of ...