RT78725
TE Connectivity / P&B BrandRelay Sockets Screw Terminal 16A 400VAC DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RT78725
Alias/AKA:
1860306-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-40 to 70 °C
The TE Connectivity / P&B Brand part RT78725 is a robust relay socket designed for secure and reliable connections in industrial applications. With screw terminals, it allows easy and secure wiring, making it suitable for various relay applications requiring high power handling capabilities. This socket can handle up to 16A of current at 400VAC, ensuring efficient and reliable performance. Its DIN Rail mounting feature adds convenience and flexibility for installation in control panels and cabinets. Trust TE Connectivity / P&B Brand's RT78725 relay socket for a dependable and efficient solution in your industrial control systems.
Product Highlights:
- Socket
- RT Series
- Terminal Type = Screw, DIN Rail Snap-Mount
- Without Grounding Provision
Search Keywords:
RT78725
IN STOCK:
952
Ships today, if you order in
On Order:
1,200
can ship 1/13/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$6.49
$64.900
30
$4.10
$123.000
100
$4.00
$400.000
250
$3.94
$985.000
500
$3.88
$1,940.000
1,000
$3.82
$3,820.000
2,500
$3.77
$9,425.000
5,000
+
$3.71
$18,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE3-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
LSYAC5KP-FP
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Fully Potted Heavy Duty Limit Switch, ...
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
AM2R-D3-LC07D-A-60-2
Circuit Breaker - Hydraulic/Magnetic - 2 Poles - 50/60 Hz/DC - Series Trip - 60A - Medium ...