RTB14005
TE Connectivity / P&B BrandPower PCB Relay - 1 form C (CO) - 5VDC Coil - 12A Contact Rating - 400VAC Switching - Pinning 3.5mm - Wash Tight - PC Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTB14005
Alias/AKA:
1-1393238-2
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
62 Ohm
The RTB14005 from TE Connectivity / P&B Brand is through hole mounting power PCB relay with 1 form C (CO) contact arrangement, 5VDC coil voltage and 62 Ohms coil resistance. This wash tight relay has 3.5mm pinning, silver nickel (AgNi) contacts, 12A contact current rating, 400VAC maximum switching voltage and PC pin termination. Operating temperature range is from -40°C to 85°C.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTB14005
IN STOCK:
6,284
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$4.948
$24.740
100
$3.216
$321.600
250
$3.073
$768.250
375
$2.854
$1,070.250
750
$2.683
$2,012.250
1,125
$2.605
$2,930.625
1,500
+
$2.551
$3,826.500
Product Guides