RTB14012F
TE Connectivity / P&B BrandPower Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTB14012F
Alias/AKA:
2-1419108-5
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
TE Connectivity / P&B Brand part RTB14012F is a high-quality power relay specifically designed for low voltage applications. With a compact size of 29x12.7x15.7mm, this relay is perfect for space-restricted projects. It operates on 12VDC and has a single pole double throw (SPDT) configuration, allowing for versatile switching capabilities. With a maximum current rating of 12A, this relay is capable of handling a wide range of electrical loads. Thanks to its through-hole technology (THT), the RTB14012F can be easily mounted onto a PCB or circuit board, making it a reliable and efficient choice for any electronics project.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTB14012F
Possible Replacement options available. See Alternatives
IN STOCK:
1,913
Ships today, if you order in
On Order:
3,000
can ship 12/4/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
20
$2.71
$54.200
60
$2.63
$157.800
100
$2.59
$259.000
260
$2.55
$663.000
500
$2.51
$1,255.000
1,000
$2.47
$2,470.000
2,500
$2.42
$6,050.000
5,000
+
$2.38
$11,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5227715-3
BNC SOLDER RECEPT JACK
A12403RNZQK
1-4 Pole Rotary Switch
B23
Battery Holder - 1 CELL PP3 (6R61) 9 V - Solder - Panel Mount.
6ESRFC3
Power Entry Module Unfiltered F 3 POS 250VAC 15A/Contact ST 1 Port
3210512
Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal cur...