RTB14024F
TE Connectivity / P&B BrandPower Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTB14024F
Alias/AKA:
2-1419108-6
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The RTB14024F is a PCB Power Relay with SPDT-CO silver nickel contact, non latching coil, sealed, plug-in/solder through hole terminals and 1440Ω coil resistance. This RT1-series relay features reinforced insulation and 3.5mm pinning, wash tight/standard version.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTB14024F
Possible Replacement options available. See Alternatives
IN STOCK:
11,115
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
20
$3.20
$64.000
60
$3.16
$189.600
100
$3.11
$311.000
260
$2.29
$595.400
500
$2.20
$1,100.000
1,000
$2.10
$2,100.000
2,500
$2.07
$5,175.000
5,000
+
$2.04
$10,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
381LX331M200J012
Aluminum Electrolytic Capacitor - 330uF ±20% - 200V - 105°C - Through Hole Snap-In - 25mm ...
G6K-2F-Y-DC24
Signal Relay 24VDC 1A DPDT(10x7.8x5.2)mm SMD
G6D-1A-ASI-NP-DC21
General purpose relay - Slim - SPST - 5 A - 21 VDC - NO (2 Form A) – PCB through hole - F...
83421-9222
Cable Assembly Cat 5 Patch 1.2m 26AWG Commercial Micro-D to Commercial Micro-D 9 to 9 POS ...
SSL-LXA228SYC-TR31
LED Uni-Color Yellow 590nm 2-Pin SMD T/R