RTB74024
TE Connectivity / P&B BrandPower PCB Relay - 1 form C (CO) - 24VDC Coil - 10A Contact Rating - 400VAC Switching - Pinning 3.5mm - Wash Tight - PC Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTB74024
Alias/AKA:
4-1393238-6
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.304 KOhm
The RTB74024 from TE Connectivity / P&B Brand is through hole mounting power PCB relay with 1 form C (CO) contact arrangement, 24VDC coil voltage and 2.3 kOhms coil resistance. This wash tight relay has 3.5mm pinning, silver nickel (AgNi) contacts, 10A contact current rating, 400VAC maximum switching voltage and PC pin termination. Operating temperature range is from -40°C to 85°C.
Product Highlights:
- RT1 sensitive Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTB74024
IN STOCK:
630
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$5.59
$27.950
100
$4.25
$425.000
250
$4.01
$1,002.500
375
$3.68
$1,380.000
750
$3.49
$2,617.500
1,125
$3.41
$3,836.250
1,500
+
$3.36
$5,040.000
Product Guides