RTD14-012
TE Connectivity / P&B BrandPower Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTD14-012
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
Life Cycle:
Discontinued
The 6-1393238-2 is a Power Relay, SPDT, 12 VDC, 16 A, RTD Series, PCB, DC Monostable.
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 16A
Switching Voltage 400VAC - Max
Coil Type Non Latching
Features Insulation - Class F, Sealed - Fully
Termination Style PC Pin
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 6ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360 Ohms
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTD14012
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
39,473
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.83
$28.300
50
$1.79
$89.500
250
$1.71
$427.500
500
$1.68
$840.000
1,000
$1.66
$1,660.000
2,500
$1.63
$4,075.000
5,000
$1.60
$8,000.000
7,500
+
$1.58
$11,850.000
Product Guides