RTD14012F
TE Connectivity / P&B BrandPower Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTD14012F
Alias/AKA:
2-1419108-9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The TE Connectivity / P&B Brand part RTD14012F is a high-quality power relay designed for reliable and durable performance. With a voltage rating of 12VDC and a current rating of 16A, this single-pole double-throw (SPDT) relay is capable of handling a wide range of power applications. Featuring a compact and space-saving design, the RTD14012F measures just 29mm x 12.7mm x 15.7mm, making it suitable for installations with limited space. The through-hole technology (THT) allows for easy and secure mounting on a printed circuit board (PCB). Engineered with precision and built to meet strict industry standards, this power relay offers exceptional reliability and long-lasting performance. Whether you need to control motors, lights, or other high-power devices, the RTD14012F is the ideal choice for your application.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTD14012F
Possible Replacement options available. See Alternatives
IN STOCK:
15,652
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$3.63
$72.600
60
$2.36
$141.600
100
$2.32
$232.000
260
$2.29
$595.400
500
$2.25
$1,125.000
1,000
$2.22
$2,220.000
2,500
$2.19
$5,475.000
5,000
+
$2.15
$10,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
173681-1
040 MLC REC CONTACT
IPD1-03-D-K
Connector Housing - Dual Row - Receptacle - 6 Positions - 2.54 mm.
AGC-1/4
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/...
225532-1
SMA PLUG FLEX
EEU-FC1A681L
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk