RTD14024F
TE Connectivity / P&B BrandPower Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTD14024F
Alias/AKA:
3-1419108-1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The TE Connectivity / P&B Brand part RTD14024F is a reliable and versatile power relay designed for various applications. This relay operates with a power supply of 24VDC and has a load current capacity of up to 16A. Featuring a Single Pole Double Throw (SPDT) configuration, it offers flexible switching options to accommodate different system requirements. With its compact dimensions measuring 29mm x 12.7mm x 15.7mm, this relay is easy to integrate into limited space environments. It is a Through-Hole Technology (THT) component, ensuring stability and secure connections. Trust in the TE Connectivity / P&B Brand RTD14024F to deliver optimal performance and durability in your power control applications.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTD14024F
IN STOCK:
13,919
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$3.87
$77.400
60
$2.42
$145.200
100
$2.38
$238.000
260
$2.35
$611.000
500
$2.31
$1,155.000
1,000
$2.28
$2,280.000
2,500
$2.24
$5,600.000
5,000
+
$2.21
$11,050.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
T9AS1D22-24
Power Relay 24VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
EGXE100ELL102MJ20S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 950mA 3000h 125°C Automotive Bul...
MIC4680-5.0YM
Buck (Step Down) Switching Regulator - Fixed - 4 V to 34 V In - 5 V/1.3 A Out - 220 kHz - ...
CFM40S050
AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 5VDC Output - Connectors