RTD34012F
TE Connectivity / P&B BrandPower Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTD34012F
Alias/AKA:
3-1419108-6
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The RTD34012F is a general-purpose Power PCB Relay with non-latching DC coil. This 3-1419108-6 through hole mount PCB relay has 1-form-A (SPST-NO) AgNi 90/10 contact and solder terminals. It features standard version with 16A, pinning 5mm, wash tight.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTD34012F
Possible Replacement options available. See Alternatives
IN STOCK:
5,140
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$3.49
$69.800
60
$3.39
$203.400
100
$3.31
$331.000
260
$3.10
$806.000
500
$3.06
$1,530.000
1,000
$2.98
$2,980.000
2,500
$2.78
$6,950.000
5,000
+
$2.74
$13,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes