help desk software
DATA SHEET

RTD34024

TE Connectivity / P&B Brand

Power PCB Relay - 1 form A (NO) - 24VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Wash Tight - PC Pin - Through Hole. .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTD34024
Alias/AKA:
3-1419108-8
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The RTD34024 from TE Connectivity / P&B Brand is through hole mounting power PCB relay with 1 form A (NO) contact arrangement, 24VDC coil voltage and 1.44 kOhms coil resistance. This wash tight relay has 5mm pinning, silver nickel (AgNi) contacts, 16A contact current rating, 400VAC maximum switching voltage and PC pin termination. Operating temperature range is from -40°C to 85°C.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
RTD34024
IN STOCK: 9,854
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.12
$31.200
50
$1.48
$74.000
250
$1.38
$345.000
500
$1.36
$680.000
1,000
$1.34
$1,340.000
2,500
$1.32
$3,300.000
5,000
$1.30
$6,500.000
7,500 +
$1.28
$9,600.000
Tools/3D Models