RTE24012F
TE Connectivity / P&B BrandPower Relay DPDT (2 Form C) - 12VDC - 8A - 29mm x 12.7mm x 15.7mm - Through Hole - Standard Version. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTE24012F
Alias/AKA:
3-1393237-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The RTE24012F is a PCB Power Relay with DPDT-CO silver nickel contacts, non latching coil, sealed, plug-in/solder through hole terminals and 360Ω coil resistance. This RT2-series relay features reinforced insulation and 5mm pinning, wash tight/standard version.
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RTE24012F
Possible Replacement options available. See Alternatives
IN STOCK:
21,100
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$4.13
$82.600
60
$3.36
$201.600
100
$3.31
$331.000
260
$3.12
$811.200
500
$2.95
$1,475.000
1,000
$2.90
$2,900.000
2,500
$2.79
$6,975.000
5,000
+
$2.75
$13,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-200835-1
SERIES"M" MIN. RECT. GUIDE SOC
3299W-1-254LF
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
3299X-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 6.1 X 10.03mm - Pin ...
BK/GDC-250MA
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
8532MZQE2
Subminiature Pushbutton Switches-250,000 cycles-1A @28V-Unsealed-Panel Mount, Rear, Thre...