help desk software

RTE24048F

TE Connectivity / P&B Brand

Power Relay 48VDC 8A DPDT(29mm 12.7mm 15.7mm) THT .. see full description

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTE24048F
Alias/AKA:
3-1393237-4
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
5.52 KOhm
Power Relay 48VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Product Highlights:
  • RT2 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
RTE24048F
IN STOCK: 2,492
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Multiple:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.965
$79.300
100
$3.755
$375.500
260
$3.717
$966.420
500
$3.680
$1,840.000
1,000
$3.643
$3,643.000
1,500
$3.607
$5,410.500
2,000 +
$3.571
$7,142.000
Please Note: Item may be subject to tariff fee if shipping within the United States