RTHH4024
TE Connectivity / P&B BrandElectromechanical Relay-Power PCB Relay RTH-105°C-16A-5 mm-1 form A (NO) contact-High Performance-AgNi 90/10-24 VDC-400mW
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTHH4024
Alias/AKA:
9-1415047-1
RoHS:
Yes
HTS:
8536490055
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
1.44 KOhm
The TE Connectivity / P&B Brand RTHH4024 is a High Performance, Electromechanical, Power PCB Relay RTH -SPST, 1 form A (NO)-. It has a current rating of 16 A and a Voltage rating of 24 VDC.
Search Keywords:
RTHH4024
IN STOCK:
4,292
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$4.78
$23.900
100
$3.54
$354.000
250
$3.49
$872.500
375
$3.43
$1,286.250
750
$3.38
$2,535.000
1,125
$3.33
$3,746.250
1,500
+
$3.28
$4,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HOA1180-002
Reflective Sensor, Transistor Output
ELXY350ELL222ML35S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive ...
1681486
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - kn...
734-308/019-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% pr...
GC30E-6P1J
Charger Single-OUT 28.6V 1.04A 30W Carton