RTS3T048
TE Connectivity / P&B BrandPower Relay - SPST-NO (1 Form A) - 48VDC Coil - 16A Contact Rating - 400VAC Switching - Sealed (Flux Protection) - PC Pin Termination - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RTS3T048
Alias/AKA:
1-1415898-1
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
5.52 KOhm
The RTS3T048 from TE Connectivity / P&B Brand is through hole mounting, single pole single throw SPST (1 Form A) power relay with NO contact configuration, 48VDC coil voltage and PC pin termination. This relay has 16A contact current rating, 400VAC maximum switching. The RTS3T024 is sealed (flux protection) power relay with operating temperature range from -40°C to 85°C.
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Inrush Power Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
Search Keywords:
RTS3T048
IN STOCK:
19,438
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$6.41
$32.050
50
$5.76
$288.000
100
$5.55
$555.000
250
$5.50
$1,375.000
500
$5.40
$2,700.000
750
$5.34
$4,005.000
1,000
+
$5.14
$5,140.000
Product Guides