RX424730C
TE Connectivity / P&B BrandElectromechanical Relay 230VAC 32.5KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RX424730C
Alias/AKA:
7-1415504-1
RoHS:
Yes
HTS:
8536490080
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
32.5 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 230VAC 32.5KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Search Keywords:
RX424730C
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$7.33
$183.250
100
$5.49
$549.000
250
$4.85
$1,212.500
500
$4.82
$2,410.000
1,000
$4.80
$4,800.000
2,500
$4.77
$11,925.000
5,000
+
$4.75
$23,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-749877-7
68 50SR PANEL MOUNT RCPT, ROHS
89891-308LF
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SS-6488S-A-NF
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
41-10-LF-M
Gold Chem Film Wedge Lok PCB Retainer - 5 Inch Length - 5.71mm Expansion - Aluminum Alloy.