RY211024
TE Connectivity / P&B BrandPower Relay 24VDC 8A SPDT(28.5x10.1x12.3)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RY211024
Alias/AKA:
4-1393224-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.35 KOhm
The TE Connectivity / P&B Brand part RY211024 is a high-quality power relay designed for efficient and reliable operation. With a voltage rating of 24VDC and a maximum current capacity of 8A, this single-pole double-throw (SPDT) relay offers excellent performance for various industrial and automotive applications. The compact dimensions of 28.5 x 10.1 x 12.3 mm make it extremely versatile and suitable for space-constrained installations. Featuring through-hole technology (THT), this relay ensures easy and secure PCB mounting. Trust the TE Connectivity / P&B Brand RY211024 power relay for its superior functionality, durability, and precision in electrical switching.
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RY211024
IN STOCK:
4,420
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
20
$2.737
$54.740
100
$1.546
$154.600
260
$1.500
$390.000
500
$1.463
$731.500
1,000
$1.434
$1,434.000
2,500
$1.405
$3,512.500
5,000
$1.391
$6,955.000
7,500
+
$1.377
$10,327.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1586042-4
4P VAL-U-LOK R/A HDR V0
AFB0524HHB
DC Fans DC Axial Fan - 50x15mm - 24VDC
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
A2S130-AB03-11
AC Axial Fan - 230VAC - 138.3mm x 138.3mm x 56.90mm - 3250 RPM - IP44 - 2 Wire Leads.
RTE24024
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT