RY212012
TE Connectivity / P&B BrandPower Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RY212012
Alias/AKA:
5-1393224-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
627 Ohm
Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RY212012
IN STOCK:
160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$7.45
$37.250
25
$7.34
$183.500
50
$7.23
$361.500
125
$7.12
$890.000
250
$4.38
$1,095.000
375
$3.47
$1,301.250
500
+
$3.40
$1,700.000
Product Guides