RY610005
TE Connectivity / P&B BrandPower Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RY610005
Alias/AKA:
1393225-7
RoHS:
No
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
112 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RY610005
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
40
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$3.88
$77.600
25
$3.45
$86.250
50
$3.27
$163.500
100
$3.10
$310.000
500
$2.58
$1,290.000
1,000
$2.41
$2,410.000
2,000
+
$2.33
$4,660.000
Product Guides