RY610006
TE Connectivity / P&B BrandPower Relay 6VDC 8A SPDT(28.5x10.1x12.3)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RY610006
Alias/AKA:
1393225-8
RoHS:
No
HTS:
8536410050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
162 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 6VDC 8A SPDT(28.5x10.1x12.3)mm THT
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
RY610006
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
86
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
1
$6.014
$6.014
20
$5.467
$109.340
40
$4.506
$180.240
80
$3.967
$317.360
160
$3.787
$605.920
260
$3.749
$974.740
500
$3.156
$1,578.000
760
$3.125
$2,375.000
1,000
+
$3.093
$3,093.000
Product Guides