help desk software
DATA SHEET

RY611005

TE Connectivity / P&B Brand

Power Relay - 1 form C (1 CO) - 5VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 3.2mm - Wash Tight - PC Pin Termination - Through Hole. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RY611005
Alias/AKA:
1-1393225-7
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
112 Ohm
The RY611005 from TE Connectivity / P&B Brand is through hole mounting power relay with 1 form C (1 CO) contact arrangement, 5VDC coil voltage, 44.6 mA coil current and 112 Ohms coil resistance. This wash tight relay has 3.2mm pinning, silver nickel (AgNi) / gold plated contacts, 8A contact current rating, 400VAC maximum switching voltage and PC pin termination. Operating temperature range is from -40°C to 70°C.
Product Highlights:
  • RYII Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
RY611005
IN STOCK: 5,480
Ships today, if you order in
On Order:
5,000   can ship 3/19/25 
Minimum Order:
20
Multiple:
20
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.836
$56.720
100
$2.438
$243.800
260
$2.224
$578.240
500
$2.020
$1,010.000
1,000
$1.932
$1,932.000
2,500
$1.824
$4,560.000
5,000
$1.600
$8,000.000
7,500 +
$1.584
$11,880.000
Tools/3D Models