RZ01-1A4-D012
TE Connectivity / P&B BrandPower Relay 12VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RZ01-1A4-D012
Alias/AKA:
1415899-4
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
TE Connectivity / P&B Brand part RZ01-1A4-D012 is a high-quality power relay designed for use in various electronic applications. With a compact size of 29mm x 12.7mm x 15.7mm, this relay is ideal for space-constrained environments. It features a single-pole, single-throw normally open configuration, allowing for seamless control of electrical circuits. The relay operates on a 12VDC voltage and can handle a current of up to 12A, making it suitable for a wide range of power switching needs. Designed for through-hole mounting, this relay ensures a secure and reliable connection. Trust TE Connectivity's renowned P&B Brand for industry-leading reliability and performance.
Search Keywords:
RZ011A4D012
IN STOCK:
1,480
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
20
$2.044
$40.880
100
$1.764
$176.400
260
$1.549
$402.740
500
$1.434
$717.000
1,000
$1.356
$1,356.000
2,500
$1.343
$3,357.500
5,000
$1.307
$6,535.000
7,500
+
$1.294
$9,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G2R-1-DC12
Power Relay 12VDC 10A SPDT(29x13x25.5)mm THT
TX2SA-24V
Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
G2R-1-DC5
Power Relay 5VDC 10A SPDT(29mm 13mm 25.5mm) THT
G2R-1-E-DC12
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
G2R-1-E-DC5
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT