Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RZ01-1C4-D024
Alias/AKA:
1-1415899-1
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Search Keywords:
RZ011C4D024
IN STOCK:
974
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
20
$2.258
$45.160
100
$1.784
$178.400
260
$1.667
$433.420
500
$1.463
$731.500
1,000
$1.434
$1,434.000
2,500
$1.415
$3,537.500
5,000
$1.401
$7,005.000
7,500
+
$1.386
$10,395.000
Product Guides