help desk software

RZ03-1A4-D012

TE Connectivity / P&B Brand

Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT .. see full description

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RZ03-1A4-D012
Alias/AKA:
1-1415899-6
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The TE Connectivity / P&B Brand part RZ03-1A4-D012 is a high-quality power relay that is designed for 12VDC application with a rated current of 16A. This relay is SPST-NO (Single Pole Single Throw - Normally Open) configuration, making it suitable for a wide range of electrical and electronic devices. With compact dimensions of 29mm x 12.7mm x 15.7mm and through-hole mounting (THT), it can be easily integrated into various circuit boards or industrial control systems. This power relay offers reliable performance and long-lasting durability, making it an ideal choice for use in automotive, telecommunications, and industrial applications.
Search Keywords:
RZ031A4D012
IN STOCK: 6,700
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.928
$38.560
100
$1.189
$118.900
260
$1.157
$300.820
500
$1.132
$566.000
1,000
$1.093
$1,093.000
2,500
$1.082
$2,705.000
5,000
$1.071
$5,355.000
7,500 +
$1.060
$7,950.000