RZ03-1C3-D012
TE Connectivity / P&B BrandPower Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RZ03-1C3-D012
Alias/AKA:
5-1415899-4
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
TE Connectivity / P&B Brand part RZ03-1C3-D012 is a versatile power relay with a 12VDC coil voltage and a SPDT contact configuration. With a compact size of 29mm x 12.7mm x 15.7mm, this through-hole mounting relay is suitable for various applications requiring reliable switching capabilities. It has a maximum current rating of 16A, making it ideal for controlling loads with moderate power requirements. Designed to offer high performance and durability, this power relay is a trusted choice for engineers and electrical professionals.
Search Keywords:
RZ031C3D012
IN STOCK:
600
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
20
$2.313
$46.260
100
$1.883
$188.300
260
$1.716
$446.160
500
$1.600
$800.000
1,000
$1.502
$1,502.000
2,500
$1.424
$3,560.000
5,000
$1.395
$6,975.000
7,500
+
$1.381
$10,357.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RZ03-1A4-D012
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
G5LE-1A-E-DC12
Power Relay 12VDC 16A SPST-NO(22.5x16.5x19)mm THT
AZ2150-1C-12DE
40A Mini Power Relay 12VDC coil SPDT
RZ03-1C3-D024
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
G5Q-1A4-DC12
Power Relay 12VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT