Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RZ03-1C4-D024
Alias/AKA:
2-1415899-3
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Search Keywords:
RZ031C4D024
IN STOCK:
6,622
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
20
$1.58
$31.600
100
$1.36
$136.000
260
$1.34
$348.400
500
$1.32
$660.000
1,000
$1.30
$1,300.000
2,500
$1.28
$3,200.000
5,000
$1.26
$6,300.000
7,500
+
$1.24
$9,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
50-6A-20
Conn Card Edge SKT 6 POS 3.96mm Solder Lug ST Panel Mount
BZ-2RQ69
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
G2R-1-E-ASI-DC24
Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT
T92P7D22-22
Electromechanical Relay 22VDC 40(NO)/3(NC)A DPST-NO (68.58mm 34.54mm 37.97mm) Panel Genera...
T92P7D24-24
Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange