help desk software

SR4D4005

TE Connectivity / P&B Brand

Electromechanical Relay 5VDC 31Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SR4D4005
Alias/AKA:
7-1415054-1
RoHS:
Yes
HTS:
8536490080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tube
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Coil Current:
161.29 mA
Coil Resistance:
31 Ohm
Dimension:
40 x 13 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
TE Connectivity's P&B Brand SR4D4005 is an electromechanical relay that delivers reliable and efficient performance. This relay operates at a voltage of 5VDC with a resistance of 31Ohm. It is designed with a DPST-NO/DPST-NC configuration, providing versatile and flexible switching options. With a compact size of 40x13x16.5mm, this relay can be easily integrated into various applications. Manufactured using through-hole technology (THT), it offers superior stability and durability. The SR4D4005 is specifically engineered as a safety relay, ensuring enhanced protection and peace of mind. Designed to handle a maximum current of 8A, this relay guarantees optimal electrical conductivity. Trust TE Connectivity's P&B Brand SR4D4005 for your electrical relay needs, as it combines quality craftsmanship with excellent performance capabilities.
Product Highlights:
  • Relay Type = Safety Relay SR4 D/M
  • SR4 D/M Series
  • DC Actuating System
  • Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
  • Contact Current Rating = 8 Amps.
Search Keywords:
SR4D4005
IN STOCK: 460
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.23
$172.300
30
$16.51
$495.300
50
$16.15
$807.500
100
$15.98
$1,598.000
250
$15.82
$3,955.000
500
$15.67
$7,835.000
1,000 +
$15.51
$15,510.000