SR4D4024
TE Connectivity / P&B BrandPower Relay 24VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SR4D4024
Alias/AKA:
3-1415055-1
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
33.33 mA
Coil Resistance:
720 Ohm
Dimension:
40 x 13 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
TE Connectivity / P&B Brand part SR4D4024 is a reliable and high-performance power relay suitable for various applications. This 24VDC relay has a contact rating of 8A and is equipped with double-pole single-throw normally open and double-pole single-throw normally closed contacts. With a compact size of 40mm x 13mm x 16.5mm, it is easily mounted through-hole technology. The SR4D4024 relay ensures efficient power transfer and reliable switching, making it an ideal choice for electronic circuits where space is limited.
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
SR4D4024
IN STOCK:
3,805
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$15.20
$152.000
30
$14.90
$447.000
50
$14.66
$733.000
100
$14.44
$1,444.000
250
$14.23
$3,557.500
500
$14.01
$7,005.000
1,000
+
$13.80
$13,800.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RB011-DE
PCB mount SPST NO Relay.
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
XA1E-BV304-R
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
RB105-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
RB105-DY
PCB mount SPST NO Relay. 5VDC coil. Uses TP04 relay socket.