SR4D4110
TE Connectivity / P&B BrandPower Relay 110VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SR4D4110
Alias/AKA:
9-1415055-1
RoHS:
Yes
HTS:
8536410050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Coil Current:
7.3 mA
Coil Resistance:
15.12 KOhm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Mounting:
Through Hole
Power Relay 110VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
SR4D4110
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
63
$47.90
$3,017.700
125
$25.56
$3,195.000
188
$17.94
$3,372.720
250
+
$17.58
$4,395.000
Product Guides