SR4M4024
TE Connectivity / P&B BrandPower Relay 24VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SR4M4024
Alias/AKA:
4-1415053-1
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Tube
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
33.33 mA
Coil Resistance:
720 Ohm
Dimension:
40 x 13 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
The TE Connectivity / P&B Brand part SR4M4024 is a power relay designed for 24VDC applications. It has a contact rating of 8A, making it suitable for various industrial and commercial uses. This relay features a 3PST-NO (three normally open) and SPST-NC (single normally closed) configuration, providing versatile switching options. With dimensions of 40x13x16.5mm, this through-hole (THT) mount relay offers a compact and space-saving solution.
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
SR4M4024
IN STOCK:
1,071
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$24.19
$24.190
10
$14.57
$145.700
25
$14.27
$356.750
50
$14.06
$703.000
100
$13.85
$1,385.000
250
$13.64
$3,410.000
500
+
$13.44
$6,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SDR0302-3R3ML
Inductor Power Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 1.4A 110mOhm DCR Automotive T...
W91-X152-15
Circuit Breaker Hydraulic Magnetic 1Pole 15A 65VDC
GT21MV3BE
Sealed Ultraminiature Toggle Switch
1212065
Crimping pliers - for non-insulated cable lugs - 10 ... 25 mm² - indent crimp
TMS-SCE-2X-1K-3/8-4
Printable Tubing, Ladder, Military, 2:1 Shrink Ratio, Yellow, Markers per Sleeve 1, Length...