SSR-240A25
TE Connectivity / P&B BrandSolid State Relay 25mA 280V AC/DC-IN 25A 280V AC-OUT 4-Pin Hockey puck .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SSR-240A25
Alias/AKA:
1393030-4
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
57.15 x 44.45 x 22.1 mm
The TE Connectivity / P&B Brand SSR-240A25 is a reliable solid state relay designed for a variety of industrial applications. This 4-pin hockey puck style relay has a 25mA 280V AC/DC input and can handle up to 25A 280V AC output. With its durable construction and high quality design, this solid state relay provides efficient and safe switching operations for your electrical system.
Product Highlights:
- Paired SCR Output
- Relay Type = Solid State
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 25 Amps.
Search Keywords:
SSR240A25
IN STOCK:
169
Can Ship immediately
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$38.95
$38.950
5
$31.47
$157.350
10
$30.50
$305.000
25
$29.76
$744.000
50
$29.17
$1,458.500
100
$28.34
$2,834.000
250
+
$28.06
$7,015.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-776228-2
23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
1-776228-4
23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1-776228-5
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive